
492 | |
|---|---|
DigiKey Part Number | 1528-492-ND |
Manufacturer | |
Manufacturer Product Number | 492 |
Description | LED ILLUMINATED PUSHBUTTON ROUND |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Category | Switch Function Off-Mom |
Mfr | Actuator Type Round, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Mounting Type Panel Mount, Front | Illumination Type, Color LED, White |
Type Standard, Illuminated | Termination Style Quick Connect |
Circuit | Panel Cutout Dimensions Circular - 30.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |

