
4839 | |
|---|---|
DigiKey Part Number | 1528-4839-ND |
Manufacturer | |
Manufacturer Product Number | 4839 |
Description | LED COB CL WHT LNR STRIP 6500K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) - White, Cool Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 6500K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 1100lm | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 9V ~ 12V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 180° | |
Features | IP20, IP65 | |
Size / Dimension | 5000.00mm L x 8.00mm W | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 048,85000 Kč | 1 048,85 Kč |
| Unit Price without VAT: | 1 048,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 269,10850 Kč |


