
4814 | |
|---|---|
DigiKey Part Number | 1528-4814-ND |
Manufacturer | |
Manufacturer Product Number | 4814 |
Description | ADAFRUIT 2.13 HD TRI-COLOR EINK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SSD1680 eInk Electronic ePaper 2.13" Display Feather Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Feather | |
Type | Display | |
Function | eInk Electronic ePaper 2.13" | |
Utilized IC / Part | SSD1680 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino, CircuitPython | |
Interconnect System | Feather | |
Note | - | |
Primary Attributes | 250x122 | |
Secondary Attributes | SPI Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,90000 Kč | 523,90 Kč |
| Unit Price without VAT: | 523,90000 Kč |
|---|---|
| Unit Price with VAT: | 633,91900 Kč |


