
4813 | |
|---|---|
DigiKey Part Number | 1528-4813-ND |
Manufacturer | |
Manufacturer Product Number | 4813 |
Description | CLEAR ADHESIVE SQUARES - 6 PACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Sealing Tape Acrylic Adhesive Clear 0.60" (15.20mm) X 0.68" (17.20mm) |
Category | Adhesive Acrylic |
Manufacturer Adafruit Industries LLC | Backing, Carrier Paper |
Packaging Bulk | Width 0.60" (15.20mm) |
Part Status Active | Length 0.68" (17.20mm) |
Tape Type Sealing | Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

