
4747 | |
|---|---|
DigiKey Part Number | 1528-4747-ND |
Manufacturer | |
Manufacturer Product Number | 4747 |
Description | AUTOMATIC SELF-ADJUSTING WIRE ST |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Tool Stripper and Cutter For 10 ~ 24 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Stripper and Cutter | |
Cable Type | 10 ~ 24 AWG | |
Features | Adjustable Strip Lengths |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,93000 Kč | 250,93 Kč |
| Unit Price without VAT: | 250,93000 Kč |
|---|---|
| Unit Price with VAT: | 303,62530 Kč |










