
4746 | |
|---|---|
DigiKey Part Number | 1528-4746-ND |
Manufacturer | |
Manufacturer Product Number | 4746 |
Description | PLANT CARE KIT FOR MICRO:BIT OR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Soil Moisture Tester CLUE, micro:bit Project Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Project Kit | |
Main Purpose | Soil Moisture Tester | |
Interconnect System | CLUE, micro:bit | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,93000 Kč | 208,93 Kč |
| Unit Price without VAT: | 208,93000 Kč |
|---|---|
| Unit Price with VAT: | 252,80530 Kč |

