
4736 | |
|---|---|
DigiKey Part Number | 1528-4736-ND |
Manufacturer | |
Manufacturer Product Number | 4736 |
Description | HOOK-UP 30AWG 30V BLACK 32.81' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire Black 30V 32.81' (10.00m) |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.020" (0.51mm) |
Packaging Spool | Length 32.81' (10.00m) |
Part Status Active | Voltage 30V |
Cable Type | Operating Temperature -80°C ~ 105°C |
Wire Gauge | Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 Kč | 157,49 Kč |
| Unit Price without VAT: | 157,49000 Kč |
|---|---|
| Unit Price with VAT: | 190,56290 Kč |



