Image for 4721 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4721

DigiKey Part Number
1528-4721-ND
Manufacturer
Manufacturer Product Number
4721
Description
1.25MM PITCH 3-PIN CABLE MATCHIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Individual Wire Leads; Plug to Individual Wire Leads 1.31' (400.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Adafruit Industries LLC
Pitch - Connector
0.049" (1.25mm)
Packaging
Bulk
Length
1.31' (400.00mm)
Part Status
Active
Color
Multiple, Individual
Connector Type
Socket to Individual Wire Leads; Plug to Individual Wire Leads
Shielding
Unshielded
Number of Positions
3
Cable Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,48000 Kč21,48 Kč
Manufacturers Standard Package
Unit Price without VAT:21,48000 Kč
Unit Price with VAT:25,99080 Kč