4715
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4715

DigiKey Part Number
1528-4715-ND
Manufacturer
Manufacturer Product Number
4715
Description
RCA NTSC OR PAL OR S-VIDEO INPUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
USB to Audio
Convert From (Adapter End)
USB - A 2.0 Male
Convert To (Adapter End)
3.5mm Female (3), Mini Din Female
Interface
-
Features
-
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1415,56000 Kč415,56 Kč
Manufacturers Standard Package
Unit Price without VAT:415,56000 Kč
Unit Price with VAT:502,82760 Kč