
4660 | |
|---|---|
DigiKey Part Number | 1528-4660-ND |
Manufacturer | |
Manufacturer Product Number | 4660 |
Description | RUGGED METAL PUSHBUTTON WITH BLA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Illumination Type, Color LED, Blue/Green/Red |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 6 VDC |
Type Anti-Vandal, Illuminated | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Circuit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Switch Function On-On | Panel Cutout Dimensions Circular - 16.00mm Dia |
Current Rating (Amps) 500mA (AC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 220 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,92000 Kč | 313,92 Kč |
| Unit Price without VAT: | 313,92000 Kč |
|---|---|
| Unit Price with VAT: | 379,84320 Kč |



