
466 | |
|---|---|
DigiKey Part Number | 1528-466-ND |
Manufacturer | |
Manufacturer Product Number | 466 |
Description | VCNL4010 PROX/LIGHT BREAKOUT BRD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | VCNL4010 - Light and Proximity Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Light and Proximity | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 3.3V ~ 5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | VCNL4010 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 Kč | 157,49 Kč |
| Unit Price without VAT: | 157,49000 Kč |
|---|---|
| Unit Price with VAT: | 190,56290 Kč |





