
4565 | |
|---|---|
DigiKey Part Number | 1528-4565-ND |
Manufacturer | |
Manufacturer Product Number | 4565 |
Description | LSM6DSOX + LIS3MDL FEATHERWING - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LIS3MDL, LSM6DSOX Accelerometer, Gyroscope, Magnetometer Sensor Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Accelerometer, Gyroscope, Magnetometer |
Manufacturer Adafruit Industries LLC | Utilized IC / Part LIS3MDL, LSM6DSOX |
Packaging Bulk | Contents Board(s), Header(s) |
Part Status Active | Suggested Programming Environment Arduino, C++ |
Platform Feather | Interconnect System Feather, Qwiic, STEMMA QT |
Type Sensor | Note Header(s) Not Installed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,91000 Kč | 418,91 Kč |
| Unit Price without VAT: | 418,91000 Kč |
|---|---|
| Unit Price with VAT: | 506,88110 Kč |




