
4549 | |
|---|---|
DigiKey Part Number | 1528-4549-ND |
Manufacturer | |
Manufacturer Product Number | 4549 |
Description | LED MOD RGBW LNR STRIP 5500K |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - Red, Green, Blue, White - Cool (RGBW) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Color Red, Green, Blue, White - Cool (RGBW) |
Manufacturer Adafruit Industries LLC | CCT (K) 5500K |
Packaging Bulk | Configuration Linear Light Strip, Flexible |
Part Status Active | Voltage - Forward (Vf) (Typ) 12V |
Type LED Module | Lens Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 622,38000 Kč | 622,38 Kč |
| Unit Price without VAT: | 622,38000 Kč |
|---|---|
| Unit Price with VAT: | 753,07980 Kč |

