
4537 | |
|---|---|
DigiKey Part Number | 1528-4537-ND |
Manufacturer | |
Manufacturer Product Number | 4537 |
Description | NEOPXL8 FOR FEATHER M4 - 8 X DMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | NeoPixel LED Driver Power Management Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Feather | |
Type | Power Management | |
Function | LED Driver | |
Utilized IC / Part | NeoPixel | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Feather | |
Note | Header(s) Not Installed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,94000 Kč | 145,94 Kč |
| Unit Price without VAT: | 145,94000 Kč |
|---|---|
| Unit Price with VAT: | 176,58740 Kč |

