Moisture Sensor CLUE, micro:bit Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4534

DigiKey Part Number
1528-4534-ND
Manufacturer
Manufacturer Product Number
4534
Description
BONSAI BUCKAROO PLANT CARE HELPE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Moisture Sensor CLUE, micro:bit Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Platform
CLUE, micro:bit
Type
Sensor
Function
Moisture
Utilized IC / Part
-
Contents
Board(s)
Suggested Programming Environment
Arduino, CircuitPython, Microsoft MakeCode
Interconnect System
micro:bit
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,94000 Kč103,94 Kč
Manufacturers Standard Package
Unit Price without VAT:103,94000 Kč
Unit Price with VAT:125,76740 Kč