
445 | |
|---|---|
DigiKey Part Number | 1528-1242-ND |
Manufacturer | |
Manufacturer Product Number | 445 |
Description | EL TAPE RED 1M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Electroluminescent EL Tape Red 3.28' (1m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | EL Tape | |
Color | Red | |
Size / Dimension | 3.28' (1m) | |
Contents | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,93000 Kč | 187,93 Kč |
| Unit Price without VAT: | 187,93000 Kč |
|---|---|
| Unit Price with VAT: | 227,39530 Kč |


