4445 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Adafruit Industries LLC
In Stock: 78
Unit Price: 82,94000 Kč
Datasheet
4 Ohms General Purpose Speaker Top Oval, Rectangular Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4445

DigiKey Part Number
1528-4445-ND
Manufacturer
Manufacturer Product Number
4445
Description
SPEAKER 4OHM TOP PORT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker Top Oval, Rectangular Frame
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
3 W
Manufacturer
Adafruit Industries LLC
Port Location
Top
Packaging
Bulk
Shape
Oval, Rectangular Frame
Part Status
Active
Size / Dimension
2.800" L x 1.200" W (71.12mm x 30.48mm)
Type
General Purpose
Height - Seated (Max)
0.701" (17.80mm)
Impedance
4 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3351Adafruit Industries LLC783351-ND82,94000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
189,66000 Kč89,66 Kč
Manufacturers Standard Package
Unit Price without VAT:89,66000 Kč
Unit Price with VAT:108,48860 Kč