
4437 | |
|---|---|
DigiKey Part Number | 1528-4437-ND |
Manufacturer | |
Manufacturer Product Number | 4437 |
Description | DIN RAIL 2X20 IDC TO TERM BLOCK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screw Connection, 40 Pos, 2 Rows To Rectangular Connector, Male Pins, 40 Pos, 2 Rows |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 40 Pos, 2 Rows | |
Convert To (Adapter End) | Rectangular Connector, Male Pins, 40 Pos, 2 Rows | |
Mounting Type | DIN Rail | |
Wire Gauge | 14-26 AWG | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,92000 Kč | 292,92 Kč |
| Unit Price without VAT: | 292,92000 Kč |
|---|---|
| Unit Price with VAT: | 354,43320 Kč |




