4435
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4435

DigiKey Part Number
1528-4435-ND
Manufacturer
Manufacturer Product Number
4435
Description
BOX PLASTIC BLK 3.15"L X 1.97"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic Black Open End(s) 3.150" L x 1.970" W (80.00mm x 50.00mm) X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.150" L x 1.970" W (80.00mm x 50.00mm)
Height
-
Area (L x W)
6.21in² (40.1cm²)
Design
Open End(s)
Material
Color
Black
Thickness
-
Features
DIN Rail Mount
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Weight
0.002 oz (0.08 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,28000 Kč82,28 Kč
Manufacturers Standard Package
Unit Price without VAT:82,28000 Kč
Unit Price with VAT:99,55880 Kč