
4398 | |
|---|---|
DigiKey Part Number | 1528-4398-ND |
Manufacturer | |
Manufacturer Product Number | 4398 |
Description | CBL ASSY RECT 4P PL-GATOR 0.49' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 04 pos Plug to Alligator Clips (4) 0.49' (150.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Rectangular 04 pos Plug to Alligator Clips (4) | |
Length | 0.49' (150.0mm) | |
Cable Type | Individual | |
Color | Multiple | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |











