PCT2075 Temperature Sensor Qwiic, STEMMA QT Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4369

DigiKey Part Number
1528-4369-ND
Manufacturer
Manufacturer Product Number
4369
Description
PCT2075 STEMMA QWIIC TEMP SENSOR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
PCT2075 Temperature Sensor Qwiic, STEMMA QT Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Platform
Qwiic, STEMMA QT
Type
Sensor
Function
Temperature
Utilized IC / Part
PCT2075
Contents
Board(s), Header(s)
Suggested Programming Environment
Arduino, CircuitPython, Python
Interconnect System
STEMMA QT (DUELink/Qwiic)
Note
Header(s) Not Installed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,94000 Kč103,94 Kč
Manufacturers Standard Package
Unit Price without VAT:103,94000 Kč
Unit Price with VAT:125,76740 Kč