Plated Through Hole Protoboard Raspberry Pi Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4353

DigiKey Part Number
1528-4353-ND
Manufacturer
Manufacturer Product Number
4353
Description
PERMA-PROTO 40-PIN RASPBERRY PI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Plated Through Hole Protoboard Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Platform
Raspberry Pi
Type
Protoboard
Function
Plated Through Hole
Utilized IC / Part
-
Contents
Board(s), Header(s)
Suggested Programming Environment
-
Interconnect System
Raspberry Pi HAT (40 pin)
Note
Header(s) Not Installed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1124,94000 Kč124,94 Kč
Manufacturers Standard Package
Unit Price without VAT:124,94000 Kč
Unit Price with VAT:151,17740 Kč