


4317 | |
|---|---|
DigiKey Part Number | 1528-4317-ND |
Manufacturer | |
Manufacturer Product Number | 4317 |
Description | TENSORFLOW LITE FOR MICROCONTROL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | MCU Feather Arduino IDE, Circuit Python, Microsoft MakeCode Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | MCU | |
Interconnect System | Feather | |
Suggested Programming Environment | Arduino IDE, Circuit Python, Microsoft MakeCode | |
Utilized IC / Part | ATSAMD51J19 | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 943,86000 Kč | 943,86 Kč |
| Unit Price without VAT: | 943,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 142,07060 Kč |

