Cable Assembly 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4302

DigiKey Part Number
1528-4302-ND
Manufacturer
Manufacturer Product Number
4302
Description
CBL HDMI-A M TO MCR HDMI-D M 1M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
4302 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
Micro HDMI-D Male
Length
3.3' (1.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
White
Shielding
Unshielded
Usage
Raspberry Pi
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1247,99000 Kč247,99 Kč
Manufacturers Standard Package
Unit Price without VAT:247,99000 Kč
Unit Price with VAT:300,06790 Kč