
4272 | |
|---|---|
DigiKey Part Number | 1528-4272-ND |
Manufacturer | |
Manufacturer Product Number | 4272 |
Description | SLIDE POT 10K OHM TOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | - | |
Tolerance | - | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | - | |
Size / Dimension | Rectangular - 1.772" L x 0.374" W x 1.024" H (45.00mm x 9.50mm x 26.00mm) | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |








