



427 | |
|---|---|
DigiKey Part Number | 1528-1138-ND |
Manufacturer | |
Manufacturer Product Number | 427 |
Description | COMP STORAGE PLST 1.26X1" 1=10PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Non Specified Blue, Clear Cover/Door Hinged Door, Lid 1.260" L x 0.984" W (32.00mm x 25.00mm) X 0.866" (22.00mm) |
Datasheet | Datasheet |
Category | Height 0.866" (22.00mm) |
Mfr | Area (L x W) 1.24in² (8.0cm²) |
Series | Design Hinged Door, Lid |
Packaging Bulk | Material |
Part Status Active | Color Blue, Clear Cover/Door |
Container Type Component Storage | Features Compartments/Drawers - 10 |
Size / Dimension 1.260" L x 0.984" W (32.00mm x 25.00mm) | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |







