


4243 | |
|---|---|
DigiKey Part Number | 1528-4243-ND |
Manufacturer | |
Manufacturer Product Number | 4243 |
Description | GRAPHIC DISPLAY TFT BLACK 2.13" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Black TFT - Electronic Paper Display (EPD) IC 2.13" (54.10mm) 212 x 104 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Electronic Paper Display (EPD) | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2.13" (54.10mm) | |
Viewing Area | 48.55mm W x 23.71mm H | |
Backlight | - | |
Dot Pixels | 212 x 104 | |
Interface | IC | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.23mm W x 0.23mm H | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,47000 Kč | 367,47 Kč |
| Unit Price without VAT: | 367,47000 Kč |
|---|---|
| Unit Price with VAT: | 444,63870 Kč |


