SSD1680 eInk Electronic ePaper 2.13" Display Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSD1680 eInk Electronic ePaper 2.13" Display Platform Evaluation Expansion Board
4197-Secondary
4197
4197

4197

DigiKey Part Number
1528-2902-ND
Manufacturer
Manufacturer Product Number
4197
Description
BREAKOUT MONOCHROME 2.13" EPD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SSD1680 eInk Electronic ePaper 2.13" Display Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Platform
-
Type
Display
Function
eInk Electronic ePaper 2.13"
Utilized IC / Part
SSD1680
Contents
Board(s), Header(s)
Suggested Programming Environment
Arduino, CircuitPython
Interconnect System
-
Note
Header(s) Not Included
Primary Attributes
250x122
Secondary Attributes
SPI Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1472,46000 Kč472,46 Kč
Manufacturers Standard Package
Unit Price without VAT:472,46000 Kč
Unit Price with VAT:571,67660 Kč