




4196 | |
|---|---|
DigiKey Part Number | 1528-2894-ND |
Manufacturer | |
Manufacturer Product Number | 4196 |
Description | BREAKOUT MONOCHROME 1.54" EPD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SSD1681 eInk Electronic ePaper 1.54" Display Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Contents Board(s), Header(s) |
Manufacturer Adafruit Industries LLC | Suggested Programming Environment Arduino, CircuitPython |
Packaging Bulk | Note Header(s) Not Installed |
Part Status Active | Primary Attributes 200x200 |
Type Display | Secondary Attributes SPI Interface(s) |
Function eInk Electronic ePaper 1.54" | Base Product Number |
Utilized IC / Part SSD1681 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,90000 Kč | 523,90 Kč |
| Unit Price without VAT: | 523,90000 Kč |
|---|---|
| Unit Price with VAT: | 633,91900 Kč |



