




4172 | |
|---|---|
DigiKey Part Number | 1528-2883-ND |
Manufacturer | |
Manufacturer Product Number | 4172 |
Description | HUZZAH32 - ESP32 BREAKOUT BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ESP32 Huzzah32 Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP32 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,18000 Kč | 284,18 Kč |
| Unit Price without VAT: | 284,18000 Kč |
|---|---|
| Unit Price with VAT: | 343,85780 Kč |




