4159 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Adafruit Industries LLC
In Stock: 9
Unit Price: 52,50000 Kč
Datasheet

Parametric Equivalent


Adafruit Industries LLC
In Stock: 41
Unit Price: 52,50000 Kč
Datasheet

Parametric Equivalent


Adafruit Industries LLC
In Stock: 0
Unit Price: 52,50000 Kč
Datasheet

Parametric Equivalent


Adafruit Industries LLC
In Stock: 0
Unit Price: 52,50000 Kč
Datasheet

Parametric Equivalent


Adafruit Industries LLC
In Stock: 141
Unit Price: 52,50000 Kč
Datasheet
20 Position Header Connector 0.100" (2.54mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Header Connector 0.100" (2.54mm) Through Hole
4159
4159

4159

DigiKey Part Number
1528-2931-ND
Manufacturer
Manufacturer Product Number
4159
Description
20PIN FEMALE HEADER GRN 5PK
Customer Reference
Detailed Description
20 Position Header Connector 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Insulation Color
Green
Insulation Height
-
Contact Length - Post
-
Operating Temperature
-
Material Flammability Rating
-
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Plastic
Contact Shape
Square
Contact Material
-
Contact Finish Thickness - Post
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes