
4154 | |
|---|---|
DigiKey Part Number | 1528-2926-ND |
Manufacturer | |
Manufacturer Product Number | 4154 |
Description | CONN HEADER VERT 36P 2.54MM 10PK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Style |
Mfr | Shrouding Unshrouded |
Packaging Bulk | Mounting Type |
Part Status Active | Termination Solder |
Connector Type | Fastening Type Push-Pull |
Contact Type Male Pin | Overall Contact Length 0.453" (11.50mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Insulation Material Plastic |
Number of Rows 1 | Insulation Color Brown |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,94000 Kč | 103,94 Kč |
| Unit Price without VAT: | 103,94000 Kč |
|---|---|
| Unit Price with VAT: | 125,76740 Kč |




