



4133 | |
|---|---|
DigiKey Part Number | 1528-4133-ND |
Manufacturer | |
Manufacturer Product Number | 4133 |
Description | POTENTIOMETER WITH BUILT IN KNOB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer 1 Turns PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Adafruit Industries LLC | Adjustment Type Side Adjustment |
Packaging Bulk | Termination Style PC Pins |
Part Status Active | Actuator Type Knob |
Resistance (Ohms) 10k | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M7 |
Number of Turns 1.0 | Mounting Type Through Hole |
Taper Linear | Size - Body Rectangular - 0.433" x 0.386" Face (11.00mm x 9.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 Kč | 26,07 Kč |
| Unit Price without VAT: | 26,07000 Kč |
|---|---|
| Unit Price with VAT: | 31,54470 Kč |


