
410 | |
|---|---|
DigiKey Part Number | 1528-1237-ND |
Manufacturer | |
Manufacturer Product Number | 410 |
Description | EL WIRE WHITE 2.5M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Electroluminescent EL Wire White 8.2' (2.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | EL Wire | |
Color | White | |
Size / Dimension | 8.2' (2.5m) | |
Contents | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |



