
4078 | |
|---|---|
DigiKey Part Number | 1528-4078-ND |
Manufacturer | |
Manufacturer Product Number | 4078 |
Description | RF TXRX MOD 802.15.4 BT CHIP SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 8dBm |
Mfr | Sensitivity -103dBm |
Packaging Bulk | Serial Interfaces ADC, I2C, I2S, PWM, SPI, UART, USB |
Part Status Active | Antenna Type Integrated, Chip |
DigiKey Programmable Not Verified | Utilized IC / Part nRF52840 |
RF Family/Standard 802.15.4, Bluetooth | Voltage - Supply 1.7V ~ 5.5V |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 2Mbps | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,92000 Kč | 271,92 Kč |
| Unit Price without VAT: | 271,92000 Kč |
|---|---|
| Unit Price with VAT: | 329,02320 Kč |



