



4075 | |
|---|---|
DigiKey Part Number | 1528-2839-ND |
Manufacturer | |
Manufacturer Product Number | 4075 |
Description | RFM96W 433MHZ LORA RADIO BONNET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFM96W LoRa RF Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | RF | |
Function | LoRa | |
Utilized IC / Part | RFM96W | |
Contents | Board(s) | |
Suggested Programming Environment | CircuitPython | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 676,98000 Kč | 676,98 Kč |
| Unit Price without VAT: | 676,98000 Kč |
|---|---|
| Unit Price with VAT: | 819,14580 Kč |


