4072
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4072
4072
4072

4072

DigiKey Part Number
1528-2840-ND
Manufacturer
Manufacturer Product Number
4072
Description
RFM69HCW 915MHZ RADIO BONNET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RFM69HCW Transceiver RF Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Platform
Raspberry Pi
Type
RF
Function
Transceiver
Utilized IC / Part
RFM69HCW
Contents
Board(s)
Suggested Programming Environment
CircuitPython
Interconnect System
Raspberry Pi HAT (40 pin)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1415,56000 Kč415,56 Kč
Manufacturers Standard Package
Unit Price without VAT:415,56000 Kč
Unit Price with VAT:502,82760 Kč