Character Display Module Transmissive LED - Red/Green/Blue 80.00mm x 36.00mm x 13.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

399

DigiKey Part Number
1528-399-ND
Manufacturer
Manufacturer Product Number
399
Description
LCD MOD 32DIG 16X2 TRANSMS R/G/B
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Character Display Module Transmissive LED - Red/Green/Blue 80.00mm x 36.00mm x 13.50mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
-
Display Type
-
Display Mode
Transmissive
Character Size
5.56mm H x 2.96mm W
Outline L x W x H
80.00mm x 36.00mm x 13.50mm
Viewing Area
64.50mm L x 15.50mm W
Backlight
LED - Red/Green/Blue
Voltage - Supply
5V
Dot Size
0.56mm W x 0.66mm H
Interface
-
Operating Temperature
-
Text Color
-
Background Color
Red/Green/Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1292,92000 Kč292,92 Kč
Manufacturers Standard Package
Unit Price without VAT:292,92000 Kč
Unit Price with VAT:354,43320 Kč