
3963 | |
|---|---|
DigiKey Part Number | 1528-2819-ND |
Manufacturer | |
Manufacturer Product Number | 3963 |
Description | CASE ACRYLIC BLK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Case Acrylic Black Hand Held X 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Height 0.118" (3.00mm) |
Manufacturer Adafruit Industries LLC | Area (L x W) 17.4in² (112cm²) |
Packaging Bulk | Design Hand Held |
Part Status Active | Material Acrylic |
Container Type Case | Color Black |
Platform NeoTrellis M4 | Features PCB Supports |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,69000 Kč | 260,69 Kč |
| Unit Price without VAT: | 260,69000 Kč |
|---|---|
| Unit Price with VAT: | 315,43490 Kč |

