
3938 | |
|---|---|
DigiKey Part Number | 1528-2818-ND |
Manufacturer | |
Manufacturer Product Number | 3938 |
Description | NEOTRELLIS M4 ATSAMD51 EVAL BRD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ATSAMD51 NeoTrellis M4 SAM D ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ATSAMD51 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Grove |
Type MCU 32-Bit | Suggested Programming Environment Arduino, CircuitPython |
Core Processor ARM® Cortex®-M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 838,87000 Kč | 838,87 Kč |
| Unit Price without VAT: | 838,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 015,03270 Kč |



