Case Plastic, ABS White Cover Included 5.231" L x 2.718" W (132.86mm x 69.04mm) X 1.420" (36.07mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3931

DigiKey Part Number
1528-2735-ND
Manufacturer
Manufacturer Product Number
3931
Description
CASE ABS WHITE 5.231"LX2.718"W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Case Plastic, ABS White Cover Included 5.231" L x 2.718" W (132.86mm x 69.04mm) X 1.420" (36.07mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi Zero
Size / Dimension
5.231" L x 2.718" W (132.86mm x 69.04mm)
Height
1.420" (36.07mm)
Area (L x W)
14.2in² (92cm²)
Design
Cover Included
Material
Plastic, ABS
Color
White
Thickness
-
Features
Watertight
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1208,93000 Kč208,93 Kč
Manufacturers Standard Package
Unit Price without VAT:208,93000 Kč
Unit Price with VAT:252,80530 Kč