
3915 | |
|---|---|
DigiKey Part Number | 1528-2749-ND |
Manufacturer | |
Manufacturer Product Number | 3915 |
Description | CASE PLASTIC TRANSPARENT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Case Plastic Transparent Hand Held X 0.642" (16.30mm) |
Datasheet | Datasheet |
Category | Height 0.642" (16.30mm) |
Manufacturer Adafruit Industries LLC | Design Hand Held |
Packaging Bulk | Material Plastic |
Part Status Active | Color Transparent |
Container Type Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,23000 Kč | 103,23 Kč |
| Unit Price without VAT: | 103,23000 Kč |
|---|---|
| Unit Price with VAT: | 124,90830 Kč |




