




3900 | |
|---|---|
DigiKey Part Number | 1528-2683-ND |
Manufacturer | |
Manufacturer Product Number | 3900 |
Description | HALLOWING M0 EXPRESS ATSAMD21G18 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ATSAMD21G18 HalloWing M0 Express SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ATSAMD21G18 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), LCD |
Part Status Active | Interconnect System Feather |
Type MCU 32-Bit | Suggested Programming Environment Arduino, CircuitPython |
Core Processor ARM® Cortex®-M0+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 728,90000 Kč | 728,90 Kč |
| Unit Price without VAT: | 728,90000 Kč |
|---|---|
| Unit Price with VAT: | 881,96900 Kč |


