
3889 | |
|---|---|
DigiKey Part Number | 1528-2692-ND |
Manufacturer | |
Manufacturer Product Number | 3889 |
Description | CBL RIBN 4COND FLAT BLACK 3.28' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 4 Conductors Flat Cable 3.28' (1000.00mm) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Packaging Bulk | Jacket (Insulation) Material Silicone |
Part Status Active | Voltage 600 V |
Cable Type Flat Cable | Operating Temperature -60°C ~ 200°C |
Number of Conductors 4 | Features Zippable |
Length 3.28' (1000.00mm) | Insulation Resistance 340Ohms |
Wire Gauge 30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |


