Battery Holder (Open) AA 2 Cell Wire Leads - 6.5" (165.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3858

DigiKey Part Number
1528-2706-ND
Manufacturer
Manufacturer Product Number
3858
Description
BATT HOLDER AA 2 CELL 6.5" LEADS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) AA 2 Cell Wire Leads - 6.5" (165.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
2
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads - 6.5" (165.1mm)
Height Above Board
0.600" (15.24mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,95000 Kč40,95 Kč
Manufacturers Standard Package
Unit Price without VAT:40,95000 Kč
Unit Price with VAT:49,54950 Kč