Addressable Lighting - 30 LED Strip (Black) Serial (Shift Register) Red, Green, Blue (RGB) 1000.00mm L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3812

DigiKey Part Number
1528-2595-ND
Manufacturer
Manufacturer Product Number
3812
Description
ADDRESS LED STRIP SERIAL RGB 1M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 30 LED Strip (Black) Serial (Shift Register) Red, Green, Blue (RGB) 1000.00mm L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red, Green, Blue (RGB)
Manufacturer
Adafruit Industries LLC
Utilized LED
SK6812
Packaging
Bulk
Interface
Serial (Shift Register)
Part Status
Active
Mounting Type
User Defined
Configuration
Strip (Black)
Size / Dimension
1000.00mm L
Number of LEDs
30
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1311,79000 Kč311,79 Kč
Manufacturers Standard Package
Unit Price without VAT:311,79000 Kč
Unit Price with VAT:377,26590 Kč