AS7262 - Light, Color Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AS7262 - Light, Color Sensor Sensor Evaluation Board
3779
3779

3779

DigiKey Part Number
1528-2575-ND
Manufacturer
Manufacturer Product Number
3779
Description
AS7262 6-CHANNEL VISIBLE LIGHT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
AS7262 - Light, Color Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Light, Color Sensor
Sensing Range
-
Interface
I2C, Serial, UART
Sensitivity
-
Voltage - Supply
3V ~ 5V
Embedded
No
Contents
Board(s)
Utilized IC / Part
AS7262
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1418,91000 Kč418,91 Kč
Manufacturers Standard Package
Unit Price without VAT:418,91000 Kč
Unit Price with VAT:506,88110 Kč