
374 | |
|---|---|
DigiKey Part Number | 1528-374-ND |
Manufacturer | |
Manufacturer Product Number | 374 |
Description | DS18B20 DIGITAL TEMPERATURE SENS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b TO-92-3 |
Datasheet | Datasheet |
Category | Resolution 12 b |
Manufacturer Adafruit Industries LLC | Features Output Switch, Programmable Limit, Programmable Resolution |
Packaging Bulk | Accuracy - Highest (Lowest) ±0.5°C (±2°C) |
Part Status Active | Test Condition -10°C ~ 85°C (-55°C ~ 125°C) |
Sensor Type Digital, Local | Operating Temperature -55°C ~ 125°C |
Sensing Temperature - Local -55°C ~ 125°C | Mounting Type Through Hole |
Output Type 1-Wire® | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Supply 3V ~ 5.5V | Supplier Device Package TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |










