Iron 60W 110V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3685

DigiKey Part Number
1528-3685-ND
Manufacturer
Manufacturer Product Number
3685
Description
ADJUSTABLE 60W PEN-STYLE SOLDERI
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Iron 60W 110V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Iron
Tip Temperature
536°F ~ 896°F (280°C ~ 480°C)
Tip Type
Included, Not Specified
Workstand
Not Included
Tip Diameter
-
Power (Watts)
60W
Features
Adjustable Temperature
Voltage - Input
110V
Includes
-
Input Connector
NEMA 5-15P
Region Utilized
North America
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1418,91000 Kč418,91 Kč
Manufacturers Standard Package
Unit Price without VAT:418,91000 Kč
Unit Price with VAT:506,88110 Kč