
366 | |
|---|---|
DigiKey Part Number | 1528-1392-ND |
Manufacturer | |
Manufacturer Product Number | 366 |
Description | XBEE HEADER SOCKET 2MM 10PIN 2PK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | XBee® Modules - Connector |
Datasheet | Datasheet |
EDA/CAD Models | 366 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Connector | |
Utilized IC / Part | XBee® Modules | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |


